- RS庫存編號:
- 164-9827
- 製造零件編號:
- LDEQE2100KA5N00
- 製造商:
- KEMET
120 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$13.642
單位 | Per unit | Per Pack* |
5 - 560 | HK$13.642 | HK$68.21 |
565 - 1120 | HK$13.342 | HK$66.71 |
1125 + | HK$13.056 | HK$65.28 |
* 參考價格 |
- RS庫存編號:
- 164-9827
- 製造零件編號:
- LDEQE2100KA5N00
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 - 1,000 VDC
Rated voltage: 40 - 250 VAC
Capacitance range: 0.001 - 4.7 μF
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Rated voltage: 40 - 250 VAC
Capacitance range: 0.001 - 4.7 μF
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 1 kV dc, 250V ac |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 7.3mm |
Depth | 6.1mm |
Height | 3.4mm |
Dimensions | 7.3 x 6.1 x 3.4mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Package/Case | 2824 (7260M) |
Maximum Operating Temperature | +125°C |