- RS庫存編號:
- 164-9955
- 製造零件編號:
- LDEPF3100KA0N00
- 製造商:
- KEMET
20 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$34.97
單位 | Per unit | Per Pack* |
2 - 248 | HK$34.97 | HK$69.94 |
250 - 498 | HK$34.20 | HK$68.40 |
500 + | HK$33.47 | HK$66.94 |
* 參考價格 |
- RS庫存編號:
- 164-9955
- 製造零件編號:
- LDEPF3100KA0N00
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 200 V ac, 630V ac |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 10.5mm |
Depth | 7.9mm |
Height | 5.5mm |
Dimensions | 10.5 x 7.9 x 5.5mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Package/Case | 4030 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |