- RS庫存編號:
- 737-8098
- 製造零件編號:
- UDT-455
- 製造商:
- OSI Optoelectronics
此產品已停售
- RS庫存編號:
- 737-8098
- 製造零件編號:
- UDT-455
- 製造商:
- OSI Optoelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
OSI Photops Photodiode-Amplifier Hybrids
The Photops series, from OSI Optoelectronics, are photodiode-amplifier hybrids. They combine an operational amplifier within the same package. Their integrated package ensures a low noise output under a range of operating conditions.
Suitable applications for the Photops series include; general purpose light detection, laser power monitoring, bar code readers, industrial control sensors and guidance systems.
Suitable applications for the Photops series include; general purpose light detection, laser power monitoring, bar code readers, industrial control sensors and guidance systems.
Features of the Photops series:
Detector and amplifier combined
Adjustable gain / bandwidth
Low noise
DIP package
Large active area
Detector and amplifier combined
Adjustable gain / bandwidth
Low noise
DIP package
Large active area
Photodiodes, OSI Optoelectronics
規格
Attribute | Value |
---|---|
Wavelength of Peak Sensitivity | 970nm |
Package Type | TO-5 |
Mounting Type | Through Hole |
Number of Pins | 5 |
Minimum Wavelength Detected | 350nm |
Maximum Wavelength Detected | 1100nm |
Length | 0.36in |
Height | 0.18in |
Peak Photo Sensitivity | 0.65A/W |
Polarity | Reverse |