- RS庫存編號:
- 190-4229
- 製造零件編號:
- T18-2VPFF50-2M
- 製造商:
- Banner
- RS庫存編號:
- 190-4229
- 製造零件編號:
- T18-2VPFF50-2M
- 製造商:
- Banner
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Complete family of sensors, all housed in the compact right angle 18 mm threaded housing designed for long service life in wet environments
Chemically robust epoxy encapsulated plastic sensors for wash-down applications typically found in the food and beverage industry
Epoxy encapsulation of electronics provides a redundant seal in addition to plastic ultrasonic weld joints for maximum reliability in wet thermal shock environments
Permanent laser etched product marking will not wear off after repeated cleaning cycles
Food grade plastic materials used for all exposed surfaces
Hygienic shape for easier cleaning of the sensor
Powerful and bright visible red emitter beam for easy alignment and set-up
Highly visible output and dual-function power and stability indicators
Advanced ASIC technology makes sensor resistant to optical and electrical noise source
Wide operating temperature range: –40 °C to +70 °C (–40 °F to +158 °F)
Chemically robust epoxy encapsulated plastic sensors for wash-down applications typically found in the food and beverage industry
Epoxy encapsulation of electronics provides a redundant seal in addition to plastic ultrasonic weld joints for maximum reliability in wet thermal shock environments
Permanent laser etched product marking will not wear off after repeated cleaning cycles
Food grade plastic materials used for all exposed surfaces
Hygienic shape for easier cleaning of the sensor
Powerful and bright visible red emitter beam for easy alignment and set-up
Highly visible output and dual-function power and stability indicators
Advanced ASIC technology makes sensor resistant to optical and electrical noise source
Wide operating temperature range: –40 °C to +70 °C (–40 °F to +158 °F)
規格
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Background Suppression |
Detection Range | 50 mm |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | Infrared |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 25 mA |
Response Time | 2 ms |
Housing Material | PBT Polyester |
Maximum Operating Temperature | +70°C |
Mounting Type | Flange Mount |
Series | T18-2 |
Minimum Operating Temperature | -40°C |
Standards Met | CE, cULus, ECOLAB |