- RS庫存編號:
- 210-7837
- 製造零件編號:
- OADM 20I5540/S14C
- 製造商:
- Baumer
- RS庫存編號:
- 210-7837
- 製造零件編號:
- OADM 20I5540/S14C
- 製造商:
- Baumer
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
The Baumer 250 mm of laser distance measuring OADM distance sensor provide a precise output signal with an integrated micro controller. Its intelligent internal signal analysis enable the sensor to work accurately regardless of colour and on most surface type with the small visible laser spot the sensor can be positioned easily and accurately. It has analogue output by connector M12 which has 5 pin.
Operating temperature 0 to +50 °C
Protection class IP 67
Protection class IP 67
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 50 mm |
Output Type | Analogue PNP |
Electrical Connection | M12 5 Pin Connector |
Series | OADM 20I |