Omron Background Suppression Photoelectric Sensor, Block Sensor, 35 mm → 150 mm Detection Range IO-LINK
- RS庫存編號:
- 215-0535
- 製造零件編號:
- E3AS-HL150MT 2M
- 製造商:
- Omron
- RS庫存編號:
- 215-0535
- 製造零件編號:
- E3AS-HL150MT 2M
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Omron E3AS series changes the way of using reflective complete line-up of photoelectric sensors for various applications teach button allows anyone to set optimal threshold values antifouling coating prevents contamination on the sensing surface. Ecolab certified in addition to IP67/69K/67G protection. All models with IO-Link connectivity.(NPN type excluded)
Reliable detection of metal work pieces with curved or irregular surfaces
Reliable detection of difficult work pieces reduces equipment design and commissioning time
Reliable detection of metal work pieces with rough surfaces
Reliable detection of difficult work pieces reduces equipment design and commissioning time
Reliable detection of metal work pieces with rough surfaces
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 35 mm → 150 mm |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Communication Protocol | IO-LINK |
Terminal Type | Cable |
Light Source | LED |
Series | E3AS |
Housing Material | Stainless Steel |