- RS庫存編號:
- 729-5154
- 製造商:
- RS PRO
當前暫無庫存,可於2024/6/11發貨,3 工作日送達。
單價 个
HK$1,044.49
單位 | Per unit |
1 - 4 | HK$1,044.49 |
5 + | HK$859.62 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 729-5154
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Block Style (49x42mm) Photoelectric Sensors
A robust and economic range of block style sensors with a choice of diffuse (direct detect), retro-reflective or thru-beam detection methods.,Housed in a sturdy IP67 protected body, with CE & UL certification these compact sensors are suitable for a variety of industrial product detection and general sensing tasks.
Cost effective alternative to leading brand block style sensors
Diffuse sensing versions offer single button teach-in setup
Dual LED status indication
M12 connector is rotatable to aid installation
Retro-reflective sensors are supplied complete with reflector
Diffuse sensing versions offer single button teach-in setup
Dual LED status indication
M12 connector is rotatable to aid installation
Retro-reflective sensors are supplied complete with reflector
Note
For suitable mounting bracket please see stock no. 288-9833.
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0.15 → 10 m |
Output Type | NPN |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 2.5 ms |
Minimum Operating Temperature | -30°C |
Mounting Type | Flange Mount |
Housing Material | ABS, PMMA |
Maximum Operating Temperature | +60°C |
Standards Met | CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH |