- RS庫存編號:
- 808-9408
- 製造零件編號:
- CX-411-Z
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 808-9408
- 製造零件編號:
- CX-411-Z
- 製造商:
- Panasonic
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
CX-400 - Through-Beam Photoelectric Sensor
The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.
The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 10 m |
Output Type | NPN |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -25°C |
Series | CX-400 |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |