- RS庫存編號:
- 831-5978
- 製造零件編號:
- E3S-DBP21T OMS
- 製造商:
- Omron
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 831-5978
- 製造零件編號:
- E3S-DBP21T OMS
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
E3S-DB Photoelectric Sensors
With outstanding detection performance, the Omron E3S-DB sensors offer the most reliable detection of all transparent objects such as PET bottles, glass bottles or transparent trays.
SmartTeach for fast set up and optimum threshold setting
Sensing distance up to 4.5m
Narrow beam types with 2 mm spot detecting smallest gaps
Proven for environments in Food & Beverage industry
Sensing distance up to 4.5m
Narrow beam types with 2 mm spot detecting smallest gaps
Proven for environments in Food & Beverage industry
Note
Reflectors required for Retro-reflective Sensors.
Reflector/Mounting bracket ordered separately.
Reflector/Mounting bracket ordered separately.
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0 → 4.5 m |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67, IP69 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Series | E3S |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Housing Material | ABS, PBT |