SD 3443-002 Honeywell, 90 ° IR Phototransistor, Through Hole 3-Pin TO-46 package

  • RS庫存編號 169-7612
  • 製造零件編號 SD 3443-002
  • 製造商 Honeywell
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

SD3443 and SD5443 Series Phototransistors

The SD3443 and SD5443 series, from Honeywell, are a part of their SD family of silicon phototransistors. They are in standard TO-46 metal can packages with flat window (SD3443) or a glass lens (SD5443). Their metal can package makes them ideal for hostile environments.

Features of the SD3443 and SD5443 phototransistors:
TO-46 metal can package
Through-hole mounting
Acceptance angle: 90° or 18°
Operating temperature: -55 to +125 °C
High sensitivity

IR Phototransistors, Honeywell

規格
Attribute Value
Spectrums Detected Infrared
Typical Fall Time 15µs
Typical Rise Time 15µs
Number of Channels 1
Maximum Light Current 1000µA
Maximum Dark Current 100nA
Angle of Half Sensitivity 90 °
Polarity NPN
Number of Pins 3
Mounting Type Through Hole
Package Type TO-46
Dimensions 5.56 x 5.56 x 3.89mm
Collector Current 1mA
Width 5.56mm
Height 3.89mm
Length 5.56mm
Minimum Wavelength Detected 880nm
此產品已停售