- RS庫存編號:
- 169-7626
- 製造零件編號:
- SDP8436-003
- 製造商:
- Honeywell
此產品已停售
- RS庫存編號:
- 169-7626
- 製造零件編號:
- SDP8436-003
- 製造商:
- Honeywell
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
SDP8436 Series Phototransistors
Honeywell's SDP8436 series are a group of NPN silicon phototransistors. They are in side looking (SL) through-hole packages. The SDP8436 have a black rectangular package with a side looking domed lens. It combines the advantages of a side looking pakcage with a narrow acceptance angle and high optical gain of a 3mm (T-1) package.
The SDP8436 is designed for applications which require longer coupling distances to standard side looking devices. They also have a lower level of adjacent channel crosstalk. The SDP8436 also has a daylight filter which shields it from visible ambient light. Touch screens are ideal applications for the SDP8436.
The SDP8436 is designed for applications which require longer coupling distances to standard side looking devices. They also have a lower level of adjacent channel crosstalk. The SDP8436 also has a daylight filter which shields it from visible ambient light. Touch screens are ideal applications for the SDP8436.
Features of the SDP8436 phototransistors:
Side looking (SL) low profile package
Rectangular package with domed T-1 (3mm) lens
Daylight filter
Internal visible light rejection filter
Wide sensitivity ranges
Operating temperature: -40 to +85 °C
Side looking (SL) low profile package
Rectangular package with domed T-1 (3mm) lens
Daylight filter
Internal visible light rejection filter
Wide sensitivity ranges
Operating temperature: -40 to +85 °C
IR Phototransistors, Honeywell
規格
Attribute | Value |
---|---|
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Number of Channels | 1 |
Maximum Light Current | 17500µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 18 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | Side Looker |
Dimensions | 4.57 x 4.29 x 3.3mm |
Minimum Wavelength Detected | 880nm |
Height | 3.3mm |
Width | 4.29mm |
Length | 4.57mm |