PT4800E0000F Sharp, 70 ° Phototransistor, Through Hole 2-Pin Side Looker package

  • RS庫存編號 170-2455
  • 製造零件編號 PT4800E0000F
  • 製造商 Sharp
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

PT480 Series Phototransistors

The PT480 family, from Sharp, are a family of narrow acceptance phototransistors. They are in side looking (SL) epoxy resin packages with a domed lens on the side of the package. The PT480F devices have a black plastic package which offers a daylight blocking filter while the PT480 has a clear lens for visible and near IR radiation.

Features of the PT480 phototransistors:
Side looking (SL) package
Through-hole mounting
Clear or black plastic package

IR Phototransistors, Sharp

規格
Attribute Value
Typical Fall Time 3.5µs
Typical Rise Time 3µs
Number of Channels 1
Maximum Light Current 1000µA
Maximum Dark Current 100000nA
Angle of Half Sensitivity 70 °
Polarity NPN
Number of Pins 2
Mounting Type Through Hole
Package Type Side Looker
Dimensions 3 x 1.5 x 3.5mm
Collector Current 20mA
Minimum Wavelength Detected 800nm
Height 3.5mm
Length 3mm
Width 1.5mm
暫時缺貨-將在補貨後發貨。
單價 個 (以毎袋:1000)
HK$ 3.178
(不含稅)
單位
Per unit
Per Bag*
1000 +
HK$3.178
HK$3,178.00
* 參考價格