- RS庫存編號:
- 215-1786
- 製造零件編號:
- 1541021NCA170
- 製造商:
- Wurth Elektronik
- RS庫存編號:
- 215-1786
- 製造零件編號:
- 1541021NCA170
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Wurth Elektronik WL-STSB SMT side view phototransistor has Si chip technology with black lens. It is a 2.4mm length photodiode with 1002 standard package size.
Peak wavelength = 940nm
Perfect match to IR and visible emitter
High reliability
High sensitivity
Perfect match to IR and visible emitter
High reliability
High sensitivity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Number of Channels | 1 |
Maximum Light Current | 0.02µA |
Angle of Half Sensitivity | 110 ° |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 1002 |
Series | WL-STSB |