SFH 3204-Z Osram Opto 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin PLCC package

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Phototransistor Micro SIDELED® Package

3.1 x 1.3 x 1.2 mm package size
Viewing angle 120°

Phototransistors, OSRAM Opto Semiconductors

規格
Attribute Value
Spectrums Detected Infrared, Visible Light
Typical Fall Time 7µs
Typical Rise Time 7µs
Number of Channels 1
Maximum Light Current 1000µA
Maximum Dark Current 50nA
Angle of Half Sensitivity 120 °
Polarity NPN
Number of Pins 2
Mounting Type Surface Mount
Package Type PLCC
Dimensions 3.4 x 3 x 2mm
Collector Current 15mA
Maximum Wavelength Detected 1150nm
Minimum Wavelength Detected 450nm
Width 3mm
Spectral Range of Sensitivity 450 → 1150 nm
Height 2mm
Length 3.4mm
6000 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:3000)
HK$ 2.698
(不含稅)
單位
Per unit
Per Reel*
3000 +
HK$2.698
HK$8,094.00
* 參考價格