SFH 3605-2/3 Osram Opto, 40 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin MIDLED package
- RS庫存編號:
- 915-4897
- 製造零件編號:
- SFH 3605-2/3
- 製造商:
- OSRAM Opto Semiconductors
此產品已停售
- RS庫存編號:
- 915-4897
- 製造零件編號:
- SFH 3605-2/3
- 製造商:
- OSRAM Opto Semiconductors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Phototransistor MIDLED Package Side Looking
Phototransistors, OSRAM Opto Semiconductors
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 45µs |
Typical Rise Time | 45µs |
Number of Channels | 1 |
Maximum Light Current | 320µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 40 ° |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | MIDLED |
Dimensions | 3.3 x 2.35 x 1.7mm |
Collector Current | 15mA |
Spectral Range of Sensitivity | 500 → 1100 nm |
Minimum Wavelength Detected | 500nm |
Maximum Wavelength Detected | 1100nm |
Length | 3.3mm |
Height | 1.7mm |
Width | 2.35mm |