P.M.A KS40 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 3 Output Relay, 90 → 250 V ac Supply Voltage ON/OFF
- RS庫存編號:
- 736-4998
- 製造零件編號:
- KS40-100-00000-000
- 製造商:
- P.M.A
此產品已停售
替代產品
P.M.A KS40 Panel Mount PID Temperature Controller, 96 x 48mm, 3 Output, 90 → 250 V ac Supply Voltage
HK$3,688.18
个
RS庫存編號: 418-5199
- RS庫存編號:
- 736-4998
- 製造零件編號:
- KS40-100-00000-000
- 製造商:
- P.M.A
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- DE
產品詳細資訊
PMA KS 40-1 Temperature Controller
The universal temperature controller KS 40-1 is intended for universal, precise, and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control. The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement or as an external setpoint input.
The KS 40-1 has three process outputs that can be 3 relays or 2 relays plus a universal output. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a two-wire transmitter.
This controller is particularly well suited to the following industry applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.
The KS 40-1 has three process outputs that can be 3 relays or 2 relays plus a universal output. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a two-wire transmitter.
This controller is particularly well suited to the following industry applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.
BluePort® Front interface and BlueControl Software
Maintenance manager and error list
Automatic/Manual key
Monitoring of heating current and input circuit
Timer and programmer
Extended limit signalling function with latch
Type tested to EN 14597 (replaces DIN 3440), cULus
Maintenance manager and error list
Automatic/Manual key
Monitoring of heating current and input circuit
Timer and programmer
Extended limit signalling function with latch
Type tested to EN 14597 (replaces DIN 3440), cULus
Standards
CE Certified
Supplied with
No Manual
PMA Temperature Controllers
規格
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 90 → 250 V ac |
Size | 96 x 48 (1/8 DIN)mm |
Number of Outputs | 3 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Temperature Range | 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +850 (PT1000) °C |
Control Type | ON/OFF |
Display Type | LCD, Multi Line |
IP Rating | IP00, IP20, IP65 |
Range | PMA KS40-1 |
Series | KS40 |
Additional Functionality | ON/OFF |
Panel Depth | 118mm |