Infineon BAR6405WH6327XTSA1 Dual Common Cathode PIN Diode, 100mA, 150V, 3-Pin SOT-323 (SC-70)

  • RS庫存編號 145-9484
  • 製造零件編號 BAR6405WH6327XTSA1
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

PIN Diodes, Infineon

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, Infineon

規格
Attribute Value
Diode Configuration Common Cathode
Application RF Attenuator
Number of Elements per Chip 2
Maximum Forward Current 100mA
Maximum Reverse Voltage 150V
Typical Carrier Life Time 1550ns
Maximum Forward Voltage 1.1V
Mounting Type Surface Mount
Package Type SOT-323 (SC-70)
Pin Count 3
Maximum Diode Capacitance 0.35pF
Maximum Series Resistance @ Maximum IF 20 Ω@ 1 mA
Dimensions 2 x 1.25 x 0.8mm
Height 0.8mm
Length 2mm
Maximum Operating Temperature +125 °C
Width 1.25mm
Minimum Operating Temperature -55 °C
此產品已停售