- RS庫存編號:
- 197-4328
- 製造商:
- RS PRO
- RS庫存編號:
- 197-4328
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Acetal Homopolymer - Delrin®
Delrin® has similar properties to Acetal Copolymer but with better mechanical and machining properties. Resistance to hot water and alkalis is slightly inferior.
Acetal Copolymer & Homopolymer
規格
Attribute | Value |
---|---|
Colour | Black |
Length | 1m |
Material | Delrin® |
Form | Rod |
Rod Diameter | 45mm |
Density | 1.42g/cm³ |
Tensile Strength | 70 MPa |
Flammability Rating | UL 94 HB |
Maximum Operating Temperature | +100°C |
Hardness | M 90 Rockwell |
Polymer Type | Homopolymer |
Water Absorption | 0.5% |
Elongation | 25% |