- RS庫存編號:
- 124-5283
- 製造零件編號:
- X073112
- 製造商:
- Xpelair
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 124-5283
- 製造零件編號:
- X073112
- 製造商:
- Xpelair
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Xpelair Axial Plate Fan
The Xpelair plate fan has an airflow of 7500m³/h and supply voltage of 230VAC,400VAC. It is an innovative device with a safety protection grill. This fan is used for heavy-duty performance. It has a high airflow capacity along with wall or panel mounting to send the air directly outside or through the short duct. The standard airflow is from the motor to impeller and the motor speed can be regulated through industrial controllers. This fan is available with a height of 630mm, a width of 630mm and depth 197mm.
Features and Benefits
Fan speed of 1300rpm
Maximum temperature of extracted air is 60°C
Body and grille in steel protected by an epoxy-based anticorrosive paint
Impeller in nylon material with high performance
Reversibility
Blade diameter of 500mm
Direction of curve is forward
Ball bearing
Power consumption is 420W
Noise level is 68dB
Maximum current is 1.6A and 900mA
Lead wire termination
Maximum temperature of extracted air is 60°C
Body and grille in steel protected by an epoxy-based anticorrosive paint
Impeller in nylon material with high performance
Reversibility
Blade diameter of 500mm
Direction of curve is forward
Ball bearing
Power consumption is 420W
Noise level is 68dB
Maximum current is 1.6A and 900mA
Lead wire termination
Applications
Factories
Warehouses
Warehouses
Certifications
IP55 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Fan Type | Axial Plate Fan |
Air Flow | 7500m³/h |
Noise Level | 68dB |
Depth | 197mm |
Supply Voltage | 230 V ac, 400 V ac |
Termination Type | Lead Wire |
Special Features | Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct |
Configuration | Square |
Series | X-HD |