PT100 thermometer for surface measuring

  • RS庫存編號 913-0835
  • 製造零件編號 WT418-/-
  • 製造商 Electrotherm
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

PT100 Resistance Thermometer With Magnet Type 418

PT100 resistance thermometer type 418 with a magnet. The thermometer is encased in aluminuim and is used for surface measurement. The 418 resistance thermometer has a high adhesive strength up yo 110 kg.There are two verions available the 418 without a transmitter and the 418-4/20-30/+80

RS stock number 9130385 part number WT418-/- - without transmitter
RS stock number 9130838 part number WT418-4/20-30/+80 - output 4 to 20 mA, range -30 to 80°C
Aluminium case
High adhesive strength - 110 kg
Degree of protection IP65 acc. to DIN EN 60 529
Measuring range - 30 to 80°C
Sensor - 1 x Pt100 F0,15 acc. to DIN EN 60751 3 wire circuit

Note

RS stock number 9130385 part number WT418-/-
RS stock number 9130838 part number WT418-4/20-30/+80

Approvals

Degree of protection IP65 acc. to DIN EN 60 529

規格
Attribute Value
Minimum Temperature Sensed -30°C
Maximum Temperature Sensed +80°C
Accuracy F0.15
此產品已停售