- RS庫存編號:
- 133-361
- 製造零件編號:
- 106726
- 製造商:
- Eaton
此產品已停售
- RS庫存編號:
- 133-361
- 製造零件編號:
- 106726
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Easy Control - Software & Accessories
Open standard programming to the IEC1131-3 standard, the Easy-Soft system uses editing tools based upon the widely used CoDeSys programming package from 3S. Proven technical features, simple handling and wide use of the software throughout Europe, guarantees success.,The editing tools allow the programmer to utilise the language with which they are most familiar, or that suits a particular part of the application. Ladder diagram for interlocking and structured text for mathematical formulae.,A number of features enable the application to be created quickly and are designed with one objective in mind: cost savings by reducing project design times. A selection of other features: global search and replace, the generation and use of libraries, context sensitive help, the output of a cross reference list, testing of un-used variables.Simulation facilities also allow the programmer to test the application without being connected to the PLC. X-soft comes with an integrated offline simulation tool designed specifically for the purpose. Graphic simulations may be created to test complete or part applications during the development process.
Available programming languages
Instruction List (IL)
Structured Text (ST)
Function Block Diagram (FBD)
Continuous Function Chart (CFC)
Ladder diagram (LD)
Sequential Function Chart (SFC)
Structured Text (ST)
Function Block Diagram (FBD)
Continuous Function Chart (CFC)
Ladder diagram (LD)
Sequential Function Chart (SFC)
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
規格
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | EC4P |