- RS庫存編號:
- 885-0917
- 製造零件編號:
- IS.AB20REL.base
- 製造商:
- Industrial Shields
此產品已停售
- RS庫存編號:
- 885-0917
- 製造零件編號:
- IS.AB20REL.base
- 製造商:
- Industrial Shields
產品概覽和技術數據資料表
- Open PLC and Panel PC - Data Sheet
- Ardbox RELAY - Statement Of Conformity_CE
- Find out more on DESIGNSPARK
- Industrial Shields PLCs and Panel PCs - Brochure
- Industrial Shields - Presentation_UK
- RS OUR OFFER - Industrial Shields PLC and Panel PC
- Industrial Shields - Case Study Fortabs
- Ardbox Relay PLC - User Guide
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
Industrial Shields PLC CPUs
The Industrial Shields PLC is a 20 relay I/Os and 10 relay outputs computer interface. It has a program capacity of 32kB (4 used by bootloader). It is compact PLC based on Open Source Hardware (OSH) technology. It is possible to get the immediate status of all parameters, data inputs and outputs of the PLC through the USB port from the computer. All the components can be configured to work as a master or slave in its master-slave connection via I2C.
Features and Benefits
Programming via USB port
Programming language is Arduino IDE
Hardware is realized with an Arduino Leonardo
Safety industrial communications
I2C communication to connect up to 127 elements
Serial port is RS232/RS485
Power supply ranges between 12VDC and 24 VDC
DIN rail mounting
Communication port types are: I2C, RS232, RS485, SPI and USB
Operating temperature ranges between 0°C and 45°C
Programming language is Arduino IDE
Hardware is realized with an Arduino Leonardo
Safety industrial communications
I2C communication to connect up to 127 elements
Serial port is RS232/RS485
Power supply ranges between 12VDC and 24 VDC
DIN rail mounting
Communication port types are: I2C, RS232, RS485, SPI and USB
Operating temperature ranges between 0°C and 45°C
Applications
Industrial automation
Robotics
Automobile industry
Robotics
Automobile industry
規格
Attribute | Value |
---|---|
Product Name | PLC ARDBOX |
Processor Part Number | IS.AB20REL.base |
For Use With | Arduino |