Siemens 6GK5 786 PLC I/O Module - 100 → 240 V ac, 12 → 24 V dc

  • RS庫存編號 467-771
  • 製造零件編號 6GK5786-2AB60-2AA0
  • 製造商 Siemens
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): DE
產品詳細資訊

SCALANCE W-786-2PRO — Access Point

SCALANCE access points with two built-in radio interfaces
For designing Industrial Wireless LAN (IWLAN) radio networks
Reliable communication
Encryption protects against unauthorized access
Suitable for mounting outdoors

規格
Attribute Value
Manufacturer Series 6GK5 786
Number of I/O 11
Voltage Category 12 → 24 V dc, 100 → 240 V ac
Length 251mm
Width 251mm
Depth 72mm
Dimensions 251 x 251 x 72 mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -40°C
此產品已停售