- RS庫存編號:
- 196-3678
- 製造零件編號:
- 6GK54088GS002AM2
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 196-3678
- 製造零件編號:
- 6GK54088GS002AM2
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
SCALANCE XM408-8C, managed modular IE switch, 8x 10/100/1000 Mbit/s RJ45, 8x 100/1000 Mbit/s SFP, contains 8 combo ports, in total 8 ports can be used, expandable to 24 ports electrical or optical, assembly: DIN rail/S7 mounting rail, PROFINET IO device, redundancy functions, office features (RSTP, VLAN, IGMP,..), C-plug in scope of delivery, Layer 3 with key plug available
規格
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | SCALANCE |
Series | 6ES7134 |
Supply Voltage | 24 V dc |
Application | Railway |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +70°C |
Dimensions | 140 x 147 x 125 mm |