- RS庫存編號:
- 478-9836
- 製造零件編號:
- 265250 & MFD-80
- 製造商:
- Eaton
- RS庫存編號:
- 478-9836
- 製造零件編號:
- 265250 & MFD-80
- 製造商:
- Eaton
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Display Units
The Easy Multi Function Display (MFD) offers the combination of professional intelligent Relay and HMI operator display. With a much greater functionality than the standard intelligent relay, the Easy MFD will interface with the Easy 800 system allowing systems up to 300 I/O to be controlled using distributed intelligence architecture.Internal features include, 256 lines of control circuit, PID function, arithmetic function, Encoder input, and many other advanced functions. The main feature however is the ability to display graphical, textual and numeric operator information using the door-mounted back-lit display.
Back-lit LCD display and 2 user configurable LEDs
Simple panel fitting using two 22.5mm holes
132 x 64 pixel resolution
Displays up to 4 lines of 16 character text, graphic diagrams or bar graphs on 62mm x 32mm display area
Local expansion using the EASY2xx-… i/o expansion units, mounted using MFD-TS-144
Network up to 8 units over 1000m
High level network interfaces for: Profibus, CanOpen, DeviceNet, Ethernet
Programmable using drag and drop PC software
Multi-lingual support
IP65 protection rating
Dimensions: H86.5 x W86.5 x D21mm
Maximum panel thickness: 6mm
Simple panel fitting using two 22.5mm holes
132 x 64 pixel resolution
Displays up to 4 lines of 16 character text, graphic diagrams or bar graphs on 62mm x 32mm display area
Local expansion using the EASY2xx-… i/o expansion units, mounted using MFD-TS-144
Network up to 8 units over 1000m
High level network interfaces for: Profibus, CanOpen, DeviceNet, Ethernet
Programmable using drag and drop PC software
Multi-lingual support
IP65 protection rating
Dimensions: H86.5 x W86.5 x D21mm
Maximum panel thickness: 6mm
Note
To use this unit you will also need a PSU-CPU-Logic Controller (typical stock no. 478-9858) and an I/O Module or Display Repeater Module and easy controller.
Eaton MFD-Titan
The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.
規格
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | I/O SYSTEM 750 |
For Use With | MFD Series |
Maximum Operating Temperature | +55°C |
Dimensions | 86.5 x 86.5 x 21.5 mm |