- RS庫存編號:
- 614-0564
- 製造零件編號:
- 6GK5208-0HA00-2AA6
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 614-0564
- 製造零件編號:
- 6GK5208-0HA00-2AA6
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
SCALANCE X200 - Ethernet switch
Managed Industrial Ethernet Switch
For setting up Ethernet networks with 10/100Mbit/s
Line, star and ring structure with switching functionality
Range up to 26,000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Accessories, see RS Stock No. 614-0643
For setting up Ethernet networks with 10/100Mbit/s
Line, star and ring structure with switching functionality
Range up to 26,000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Accessories, see RS Stock No. 614-0643
Approvals
CE, C-Tick
規格
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | 6GK5 747 |
Maximum Operating Temperature | +70°C |
Dimensions | 125 x 90 x 124 mm |