- RS庫存編號:
- 662-3511
- 製造零件編號:
- 6ES7131-4BB01-0AA0
- 製造商:
- Siemens
- RS庫存編號:
- 662-3511
- 製造零件編號:
- 6ES7131-4BB01-0AA0
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
ET 200S — digital electronic module
Digital input and outputs for the ET 200S
Connect to terminal modules TM-E with automatic encryption
High-spec version for increased system availability, additional functionality and extensive diagnostics
Module exchange during operation subject to voltage (hot swapping)
Connect to terminal modules TM-E with automatic encryption
High-spec version for increased system availability, additional functionality and extensive diagnostics
Module exchange during operation subject to voltage (hot swapping)
規格
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | SIMATIC |
Series | 6ES7 |
Input Type | Digital |
Number of Inputs | 2 |
For Use With | SIMATIC ET 200S Series |
Maximum Operating Temperature | +55°C |
Dimensions | 81 x 15 x 52 mm |