- RS庫存編號:
- 827-3815
- 製造零件編號:
- 140DRA84000
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 827-3815
- 製造零件編號:
- 140DRA84000
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- MA
產品詳細資訊
Modicon Quantum Series
Modicon Quantum Series
CPU
I/O- and Expansion Modules
Communication Modules
Power Supply
I/O- and Expansion Modules
Communication Modules
Power Supply
Schneider Electric Modicon Quantum Series
The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.
Applications
Process control
Infrastructure
Safety
Industries
The Modicon Quantum automation platform has been specially designed for critical applications in industries such as:
Petrochemicals
Cement
Energy
Metallurgy
Tunnels
Water Treatment
Airports
規格
Attribute | Value |
---|---|
Output Type | Discrete |
Number of Outputs | 16 |
For Use With | Modicon Momentum Automation Platform |