- RS庫存編號:
- 855-3363
- 製造零件編號:
- 2701298
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 855-3363
- 製造零件編號:
- 2701298
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact Inline power terminal or boost terminal has version for extreme conditions, complete with accessories (connector and labelling field) and voltage of 24 V DC, without fuse.
Supply of all 24 V voltages required for the low-level signal of an Inline station
Diagnostic and status indicators
Can be used under extreme ambient conditions
Extended temperature range of -40°C to +70°C (see Tested successfully: use under extreme ambient conditions in the data sheet)
Coated PCBs
Diagnostic and status indicators
Can be used under extreme ambient conditions
Extended temperature range of -40°C to +70°C (see Tested successfully: use under extreme ambient conditions in the data sheet)
Coated PCBs
規格
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | IB IL 24 PWR IN/F-D-PAC |
Dimensions | 119.8 x 48.8 x 71.5 mm |