- RS庫存編號:
- 888-7903
- 製造零件編號:
- G4OAC5A
- 製造商:
- Opto 22
此產品已停售
- RS庫存編號:
- 888-7903
- 製造零件編號:
- G4OAC5A
- 製造商:
- Opto 22
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
G4 Digital AC Output Modules
The G4 series from Opto22 are a range of output modules designed to control or switch AC loads. The modules are supplied with a 4A fast-blow fuse.
Each module provides up to 4000V of optical isolation (transient)
LED status indicator
Removable fuse
LED status indicator
Removable fuse
OPTO 22 AC, DC Input & Output Modules
規格
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | SNAP |
Number of Inputs | 1 |
Input Type | Digital |
Number of Outputs | 1 |
Output Type | Digital AC Voltage |
Supply Voltage | 5 V dc |
Output Current | 3 A |
Mounting Type | PCB Mount |
Application | AC Relays, Heaters, Indicators, Lamps, Motor Starters, Solenoids |
Maximum Operating Temperature | +70°C |
Dimensions | 48.8 x 12.2 x 41.1 mm |