- RS庫存編號:
- 888-8460
- 製造零件編號:
- PBSB
- 製造商:
- Opto 22
此產品已停售
- RS庫存編號:
- 888-8460
- 製造零件編號:
- PBSB
- 製造商:
- Opto 22
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
OPTO 22 - 5VDC Mistic/Optomux Power Supply
The OPTO 22 range of of 5Vdc power supplies have been professionally designed to work with the Optomux E1 or B1 brain board and the Mistic B100 brain board. The power supplies provide 5Vdc power for the brain board and a logic power for 16 digital I/O modules.
5Vdc power supplies
Mounts directly on the digital I/O rack
Logic power for up to 16 digital I/O modules
Mounts directly on the digital I/O rack
Logic power for up to 16 digital I/O modules
OPTO 22 AC, DC Input & Output Modules
規格
Attribute | Value |
---|---|
Accessory Type | PLC Power Supply |
Series | mistic |
For Use With | Series Optomux |
Output Current | 500 mA |
Maximum Operating Temperature | +65°C |