- RS庫存編號:
- 182-2967
- 製造零件編號:
- 69802-432LF
- 製造商:
- Amphenol Communications Solutions
此產品已停售
- RS庫存編號:
- 182-2967
- 製造零件編號:
- 69802-432LF
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
PLCC Socket
Professional range of PLCC surface mount sockets. Available in a variety of positions.
Phosphor Bronze
1.27mm Pitch
Straight Orientation
Solder
1.27mm Pitch
Straight Orientation
Solder
Plastic Leaded Chip Carrier (PLCC) is a low profile, thin four-wall socket built in a plastic housing used to encase integrated circuit chips.Available in surface mount (SMT) and through-hole (THT) versions, the PLCC is designed with the standard J-leads. The lead counts range in 32 and 44 positions for the SMT and 32, 44 and 68 positions for the THT version. The standard pin spacing of 1.27 mm on the PLCC is designed for standard chips which has the same spacing size.PLCC is suitable for use in a variety of device types, including memory, processors, controllers and particularly common for read-only memories as it provides an easily swappable socketed chip. Applications range from consumer products through automotive and aerospace.
Surface Mount Type Sockets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
IC Socket Type | PLCC Socket |
Package Type | SMD |