ON Semiconductor P3PS850BHG-08CR, PLL Circuit, 72MHz, 8-Pin WDFN

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): IN
產品詳細資訊

Spread Spectrum EMI Reduction Clocks, ON Semiconductor

Clock Generators/Buffers

規格
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 28 mA
Maximum Input Frequency 72MHz
Mounting Type Surface Mount
Package Type WDFN
Pin Count 8
Dimensions 2 x 2 x 0.75mm
Length 2mm
Width 2mm
Height 0.75mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 72MHz
Minimum Operating Supply Voltage 2.3 V
Minimum Output Frequency 18MHz
Minimum Operating Temperature -20 °C
當前暫無庫存,可於2019/9/5發貨,3 工作日送達。
單價 個 (在毎卷:3000)
HK$ 6.739
(不含稅)
單位
Per unit
Per Reel*
3000 +
HK$6.739
HK$20,217.00
* 參考價格