Texas Instruments CDCLVP1102RGTT PLL Clock Buffer 16-Pin QFN

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Clock Buffers, Texas Instruments

Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.

Clock Generators/Buffers

規格
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 33 mA
Maximum Input Frequency 2000MHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Dimensions 3.15 x 3.15 x 0.95mm
Length 3.15mm
Width 3.15mm
Height 0.95mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 2GHz
Minimum Operating Supply Voltage 2.375 V
Minimum Operating Temperature -40 °C
此為已停產產品