ON Semiconductor NB2304AI1DR2G PLL Clock Buffer 8-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

規格
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 45 mA
Maximum Input Frequency 133MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 133.3MHz
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Minimum Output Frequency 15MHz
暫時缺貨-將在補貨後發貨。
單價 個 (在毎卷:2500)
HK$ 5.038
(不含稅)
單位
Per unit
Per Reel*
2500 +
HK$5.038
HK$12,595.00
* 參考價格