Cypress Semiconductor, CY22801KFXI

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Integrated phase-locked loop (PLL)
Field-Programmable
Input frequency range:
Crystal: 8 MHz to 30 MHz
CLKIN: 1 MHz to 133 MHz
Low-voltage complementary metal oxide semiconductor (LVCMOS) output frequency:
Up to 200 MHz (commercial grade)
Up to 166.6 MHz (industrial grade)
Special Features:
Spread Spectrum
VCXO
Inputs: PD or OE, FS
Low-jitter, high-accuracy outputs
3.3 V operation
Commercial and industrial temperature ranges
8-pin small-outline integrated circuit (SOIC) package
Serial interface for device configuration

規格
Attribute Value
Number of Elements per Chip 3
Maximum Supply Current 30 (Typ.) mA
Maximum Input Frequency 133MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.97 x 3.98 x 1.48mm
Length 4.97mm
Width 3.98mm
Height 1.48mm
Maximum Operating Supply Voltage 3.47 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 166.6MHz
Minimum Operating Supply Voltage 3.14 V
Minimum Operating Temperature -40 °C
此為已停產產品