Cypress Semiconductor, CY2305SXC-1H

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

10 MHz to 100/133 MHz operating range, compatible with CPU and PCI bus frequencies
Zero input-output propagation delay
60-ps typical cycle-to-cycle jitter (high drive)
Multiple low skew outputs
85 ps typical output-to-output skew
One input drives five outputs (CY2305)
One input drives nine outputs, grouped as 4 + 4 + 1 (CY2309)
Compatible with Pentium-based systems
Test Mode to bypass phase-locked loop (PLL) (CY2309)
Packages:
8-pin, 150-mil SOIC package (CY2305)
16-pin 150-mil SOIC or 4.4-mm TSSOP (CY2309)
3.3 V operation
Commercial and industrial temperature ranges

規格
Attribute Value
Number of Elements per Chip 9
Maximum Supply Current 32 mA
Maximum Input Frequency 133MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.97 x 3.98 x 1.48mm
Length 4.97mm
Width 3.98mm
Height 1.48mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +70 °C
Maximum Output Frequency 133.33MHz
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature 0 °C
Minimum Output Frequency 10MHz
此為已停產產品