Analog Devices HMC834LP6GE, Frequency Synthesizer, 40-Pin SMT

  • RS庫存編號 183-2362
  • 製造零件編號 HMC834LP6GE
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

RF Bandwidth: 45 - 1050, 1400 - 2100, 2800 - 4200, 5600 - 8400 MHz
Maximum Phase Detector Rate 100 MHz
Ultra Low Phase Noise -110 dBc/Hz in Band Typ.
Figure of Merit (FOM) -227 dBc/Hz
<180 fs RMS Jitter
24-bit Step Size, Resolution 3 Hz typ
Exact Frequency Mode
Built in Digital Self Test
40 Lead 6x6 mm SMT Package: 36 mm2
Applications
Cellular/4G, WiMax Infrastructure
Repeaters and Femtocells
Communications Test Equipment
CATV Equipment
Phased Array Applications
DDS Replacement
Very High Data Rate Radios
Tunable Reference Source for Spurious- Free Performance

規格
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 8 mA
Maximum Input Frequency 4200MHz
Mounting Type Surface Mount
Package Type SMT
Pin Count 40
Dimensions 6.1 x 6.1 x 0.85mm
Length 6.1mm
Width 6.1mm
Height 0.85mm
Maximum Operating Supply Voltage 5.2 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 8400MHz
Minimum Operating Supply Voltage 4.8 V
Minimum Output Frequency 45MHz
Minimum Operating Temperature -40 °C
50 現貨庫存,可於3工作日發貨。
單價 Each (On a Tape of 50)
HK$ 164.356
(不含稅)
單位
Per unit
Per Tape*
50 +
HK$164.356
HK$8,217.80
* 參考價格