Analog Devices ADF4106BRUZ, Frequency Synthesizer, 16-Pin CP 20

  • RS庫存編號 497-1760
  • 製造零件編號 ADF4106BRUZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

規格
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 13 mA
Maximum Input Frequency 6000MHz
Mounting Type Surface Mount
Package Type CP 20
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Supply Voltage 3.3 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 325MHz
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
16 現貨庫存,可於3工作日發貨。
單價 個
HK$ 46.54
(不含稅)
單位
Per unit
1 - 9
HK$46.54
10 - 49
HK$41.51
50 - 99
HK$35.65
100 - 249
HK$34.99
250 +
HK$34.30
包裝方式: