- RS庫存編號:
- 513-4704
- 製造零件編號:
- 02.76.0075.1
- 製造商:
- Grasslin
- RS庫存編號:
- 513-4704
- 製造零件編號:
- 02.76.0075.1
- 製造商:
- Grasslin
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Grasslin Plug-In Time Switch
The Grasslin analogue plug-in time switch is an electromechanical time switch with the day or weekend program and 96 memory locations. It has a single pole double throw (SPDT) contact configuration contact and a supply voltage rating of 230VAC. It is a built-in flat module with captive tilting rider system for easy adjustment of the switching times on day or weekend and synchronous motor.
Note
:
The counter does not come with a back or a cover.
Note
:
The counter does not come with a back or a cover.
Features and Benefits
Sub-panel mount
Shortest switching time: 15 minutes
Quartz driven with a battery backup of 72 hour charge time
V-free change-over contact
Manual switch
Control panel cut-out dimensions are 62.5mm
Ambient temperature ranges between -20°C and 85°C
Shortest switching time: 15 minutes
Quartz driven with a battery backup of 72 hour charge time
V-free change-over contact
Manual switch
Control panel cut-out dimensions are 62.5mm
Ambient temperature ranges between -20°C and 85°C
Applications
Household device control
Gas boilers control
Device, motors, or pump control
Gas boilers control
Device, motors, or pump control
規格
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Analogue |
Units Measured | Daily |
Segment Length | 15 min |
Contact Configuration | SPDT |
Height | 62mm |
Depth | 32mm |
Memory Spaces | 96 |
Battery Life | 72h |