- RS庫存編號:
- 222-8272
- 製造零件編號:
- K5041 WHI
- 製造商:
- MK Electric
- RS庫存編號:
- 222-8272
- 製造零件編號:
- K5041 WHI
- 製造商:
- MK Electric
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
45A Surface Mount Cooker Switch
13A socket outlet with neon on indication.
Antimicrobial properties which inhibit the growth of infectious diseases
Exceed BS requirements
Double screw terminals
Voltage rating 250 Vac
Exceed BS requirements
Double screw terminals
Voltage rating 250 Vac
Standards
BS4177 (1992)
Standards
BS4177 (1992)
Supplied with
Mounting Box
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
規格
Attribute | Value |
---|---|
Number of Gangs | 1 |
Switched | Yes |
Socket Type | Type G - British |
Indoor or Outdoor Use | Indoor |
Mounting Style | Surface Mount |
Current Rating | 13A |
Voltage Rating | 230 V |
Minimum Box Depth | 25mm |
Overall Height | 86mm |
Overall Width | 146mm |
Series | Logic Plus |
International Protection Rating | IP2XD |
Number of Modules | 2 |
Faceplate Depth | 7mm |
Faceplate Mounting Type | Screwed |
Colour Family | White |
Earth Terminal | Yes |
Fixing Standard | BS |
Switch Style | Rocker |
Number of Poles | 2 |