RS PRO 57000 Series Push-in Fitting, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 187-5707
- 製造商:
- RS PRO
當前暫無庫存,可於2024/6/10發貨,3 工作日送達。
已增加
單價 毎包:10 个
HK$1,233.48
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$1,233.48 | HK$123.348 |
5 + | HK$1,015.15 | HK$101.515 |
* 參考價格 |
- RS庫存編號:
- 187-5707
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
RS PRO Bulkhead Elbow
The RS PRO bulkhead elbow push in 6mm connector with full metal solution offers robust and high performances. The connector has a threaded connection of size M14. It is mainly used in environments with strong vibrations, abrasions and welding sparks.
Features and Benefits
• 3 threads available, BSPP, BSPT (universal short) & Metric
• Full Flow and Vacuum resistant tank to special shaped seals
• Maximum operating pressure of 20bar
• NBR Thread packing
• Nickel-plated brass Body
• Operating temperature ranges between -20°C and 80°C
• Quick connection and disconnection
• Silicon Free
• Specific configurations to satisfy the advanced robotics
• Technopolymer material
• Full Flow and Vacuum resistant tank to special shaped seals
• Maximum operating pressure of 20bar
• NBR Thread packing
• Nickel-plated brass Body
• Operating temperature ranges between -20°C and 80°C
• Quick connection and disconnection
• Silicon Free
• Specific configurations to satisfy the advanced robotics
• Technopolymer material
Applications
• Robotics
• Automotive
• Textile, packaging, handling
• Compressed air circuits
• Industrial water
• Vacuum
• Automotive
• Textile, packaging, handling
• Compressed air circuits
• Industrial water
• Vacuum
Certifications
• REACH compliant
• ISO 14743:2004
• PED 2014/68/UE
• ISO 14743:2004
• PED 2014/68/UE
規格
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | M14 x 1 |
Manufacturer Series | 57000 |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |