SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 771-5998
- 製造零件編號:
- KQ2UD06-01AS
- 製造商:
- SMC
5 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$109.26
單位 | Per unit | Per Pack* |
5 - 20 | HK$109.26 | HK$546.30 |
25 - 45 | HK$104.68 | HK$523.40 |
50 + | HK$100.62 | HK$503.10 |
* 參考價格 |
- RS庫存編號:
- 771-5998
- 製造零件編號:
- KQ2UD06-01AS
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Male Delta Union KQ2UD
The KQ2UD male delta union fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2UD male delta unions are also more compact in design which means that these connectors can be used within a confined space. Male delta unions are designed to four-branch a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
規格
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | PBT |