Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 327-2416
- 製造零件編號:
- 3139 08 00
- 製造商:
- Legris
115 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$98.53
單位 | Per unit | Per Pack* |
5 - 25 | HK$98.53 | HK$492.65 |
30 - 55 | HK$94.588 | HK$472.94 |
60 + | HK$90.644 | HK$453.22 |
* 參考價格 |
- RS庫存編號:
- 327-2416
- 製造零件編號:
- 3139 08 00
- 製造商:
- Legris
法例與合規
產品詳細資訊
Bulkhead Elbow - Tube-to-Tube
These tube to tube bulkhead elbow adaptors are ideal for vacuum or pressure applications.
Note
The plastic nut is fitted with an O ring to optimise sealing in relation to the panel.
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
規格
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3139 |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Mounting Hole Diameter | 15.5mm |
Maximum Operating Temperature | +80°C |