- RS庫存編號:
- 165-122
- 製造零件編號:
- CD55B20-10
- 製造商:
- SMC
- RS庫存編號:
- 165-122
- 製造零件編號:
- CD55B20-10
- 製造商:
- SMC
法例與合規
不相容
- COO (Country of Origin):
- FR
產品詳細資訊
C55 Compact ISO Cylinder
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.
ISO standard 21287
Compact
Magnetic sensing
Compact
Magnetic sensing
Note
Fastening elements should be ordered separately.
Standards
ISO 21287
規格
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | C55 |
Length | 53mm |
Cushioning Type | Rubber |
Dimensions | 53 x 36 x 36mm |
Width | 36mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 36mm |
Weight | 124g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |