- RS庫存編號:
- 121-5749
- 製造零件編號:
- ADN-32-25-I-PPS-A
- 製造商:
- Festo
- RS庫存編號:
- 121-5749
- 製造零件編號:
- ADN-32-25-I-PPS-A
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
規格
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 32mm |
Action | Double |
Rods | Single |
Force at 7 bar | 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar |
Port Connection | G 1/8 |
Cushioning Type | Air |
Dimensions | 47 x 47 x 75mm |
Length | 47mm |
Width | 47mm |
Maximum Operating Pressure | 10 bar |
Height | 75mm |
CAD Drawing | 3D CAD Model |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |