- RS庫存編號:
- 183-7528
- 製造零件編號:
- RSDQB20TF-10DZ
- 製造商:
- SMC
- RS庫存編號:
- 183-7528
- 製造零件編號:
- RSDQB20TF-10DZ
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The RSQ series is a fixed-height stopper cylinder with proven endurance and low breakaway characteristics. The RSG series is an adjustable mounting height stopper cylinder. It can be raised or lowered according to the distance required to stop the work piece. The RSH heavy-duty stopper cylinder is specially designed for use on conveyor lines or other applications requiring an external stopping device.
Fixed height stopper cylinder
Double acting and single acting available
Bore sizes: 12mm to 50mm
Stroke range: 10mm to 30mm
Auto switch capable
Double acting and single acting available
Bore sizes: 12mm to 50mm
Stroke range: 10mm to 30mm
Auto switch capable
規格
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | RSQ |
Length | 36mm |
Piston Rod Thread Gender | Female |
Cushioning Type | Rubber |
Dimensions | 36 x 36 x 87mm |
Width | 36mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 87mm |
Maximum Operating Temperature | +60°C |
Weight | 220g |
Minimum Operating Temperature | -10°C |