- RS庫存編號:
- 202-2249
- 製造零件編號:
- ADNGF-32-40-PPS-A
- 製造商:
- Festo
- RS庫存編號:
- 202-2249
- 製造零件編號:
- ADNGF-32-40-PPS-A
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Compact Cylinder, 32mm Bore, 40mm Stroke - ADNGF-32-40-PPS-A
Install this pneumatic compact cylinder from Festo for the efficient operation of your industrial automation tasks. The compact unit's 32mm bore and 40mm stroke make it an ideal solution for use in smaller-scale equipment. Its integrated self-adjusting cushioning absorbs residual energy to reduce impact damage and friction, giving you smoother movement and an enhanced service life. The cushioning is made of a durable PPS (polyphenylene sulfide) material that's resistant to heat and chemicals, so performs reliably in harsh environments.
Wrought aluminium alloy cylinder barrel and high-alloy steel piston rod are durable and corrosion-resistant for long-lasting performance in demanding conditions
Wide operating temperature range of -20°C to +80°C for reliability in harsh industrial environments
Wide operating temperature range of -20°C to +80°C for reliability in harsh industrial environments
Applications
Automated manufacturing
Packaging conveyor lines
Dentistry and medical equipment
Printing presses
Packaging conveyor lines
Dentistry and medical equipment
Printing presses
Is this a double-acting or single-acting cylinder?
This is a double-acting cylinder, which means it has two ports (one on each end) to support the extension and retraction of the piston. This makes it a good choice for use in situations where you need to move loads in both directions.
規格
Attribute | Value |
---|---|
Stroke | 40мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 574027 |