- RS庫存編號:
- 202-8918
- 製造零件編號:
- ADN-100-60-A-P-A
- 製造商:
- Festo
- RS庫存編號:
- 202-8918
- 製造零件編號:
- ADN-100-60-A-P-A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which has flexible cushioning ring and it is assembled in any position. Its stroke size is 10mm and M12x1.25 is thread of piston rod.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
規格
Attribute | Value |
---|---|
Stroke | 60мм |
Bore | 100мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 536381 |