- RS庫存編號:
- 202-9004
- 製造零件編號:
- AEVC-63-10-A-P
- 製造商:
- Festo
此產品已停售
- RS庫存編號:
- 202-9004
- 製造零件編號:
- AEVC-63-10-A-P
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo AEVC series single-acting short-stroke cylinder has a male thread piston-rod end design structure with flexible cushioning rings/plates at both ends. The actuator stroke is a 10 mm with retracted spring return force of 50 N.
Piston diameter - 63 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
規格
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 63mm |
Action | Single |
Manufacturer Series | AEVC |
Model Number p | 188282 |